BETA 1-Piece Punch Set, 31Ba Punch, 6mm Shank, 115mm Overall

Subtotal (1 unit)*

$204.31

(exc. GST)

$224.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.31

*price indicative

RS Stock No.:
234-6199
Mfr. Part No.:
31BA 6X115
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Punch Set

Overall Length

115mm

Shank Diameter

6mm

Number of Pieces

1

Punch Type

31Ba

Standards/Approvals

No

RoHS Status: Exempt

The BETA Sparkproof pin punch is use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Length 115mm

Diameter 6mm

Weight 145g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy