Facom 1-Piece Punch, Drift Punch, 6mm Shank, 150mm Overall

Subtotal (1 unit)*

$25.09

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.09

*price indicative

RS Stock No.:
235-9255
Mfr. Part No.:
248.6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Overall Length

150mm

Shank Diameter

6mm

Number of Pieces

1

Punch Type

Drift

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom 248 series is the one-piece drift punch. The size of the drift punch is 5.9 mm and the overall length is the 150 mm.

High strength steel tip

Hardened to 53-55 HRc

Zinc plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy