BETA 1-Piece Punch, Spring Pin Punch, 4mm Shank, 175mm Overall

Subtotal (1 unit)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.24

*price indicative

RS Stock No.:
234-6217
Mfr. Part No.:
31SE 4
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Punch

Overall Length

175mm

Shank Diameter

4mm

Number of Pieces

1

Punch Type

Spring Pin

Standards/Approvals

No

RoHS Status: Exempt

The BETA Punches for spring pin. It use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Length 175mm

Diameter 4mm

Weight 61g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy