BETA 1-Piece Punch, 6mm Shank, 182mm Overall
- RS Stock No.:
- 234-6192
- Mfr. Part No.:
- 31 6
- Brand:
- BETA
Subtotal (1 unit)*
$30.77
(exc. GST)
$33.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.77 |
*price indicative
- RS Stock No.:
- 234-6192
- Mfr. Part No.:
- 31 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Overall Length | 182mm | |
| Product Type | Punch | |
| Shank Diameter | 6mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Overall Length 182mm | ||
Product Type Punch | ||
Shank Diameter 6mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA pin punch use to drive the bolt or pin the rest of the way until it is ejected from the hole.
Length 182mm
Diameter 6mm
Weight 115g
Related links
- BETA 1-Piece Punch 175 mm Overall
- BETA 1-Piece Punch 6mm Shank, 175mm Overall
- BETA 1-Piece Punch 6mm Shank, 150 mm Overall
- BETA 1-Piece Punch Set 6mm Shank, 115 mm Overall
- BETA 1-Piece Punch 146 mm Overall
- BETA 1-Piece Punch 110 mm Overall
- BETA 1-Piece Punch 128 mm Overall
- BETA 1-Piece Punch 220 mm Overall
