Teng Tools 6-Piece Punch Set, Parallel Pin Punch, 8mm Shank, 150mm Overall

Subtotal (1 unit)*

$116.84

(exc. GST)

$128.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.84

*price indicative

RS Stock No.:
198-1830
Mfr. Part No.:
PPS06
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Overall Length

150mm

Product Type

Punch Set

Shank Diameter

8mm

Number of Pieces

6

Punch Type

Parallel Pin

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools PPS06 series is a 6 piece parallel pin punch set. It has special tempered steel construction with hardened point for longer life.

Overall length 150mm with hexagon grip and rounded shaft area

Supplied with a handy storage holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy