RS PRO 8-Piece Punch Set, Pin Punch, 8mm Shank, 88.9mm Overall

Subtotal (1 unit)*

$121.34

(exc. GST)

$133.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.34

*price indicative

RS Stock No.:
274-1079
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Punch Set

Overall Length

88.9mm

Shank Diameter

8mm

Number of Pieces

8

Point Angle

180°

Punch Type

Pin

Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO 8-Piece Pin Punch Set


Upgrade your tool collection with the RS PRO pin punch set. This 8-piece set is designed to effortlessly drive out pins from a wide range of mechanical materials, making it an essential tool for any DIY enthusiast or professional. Crafted from high-quality brass, these rivet punches are not only durable but also perfect for non-sparking applications, ensuring safety in any work environment. The set comes complete with a convenient hand pouch featuring pin size measurement indicators, allowing you to keep your punches organised and protected when not in use.

Features and Benefits


  • 8-Piece Pin Punch Set

  • Precision and excellent quality

  • Manufactured from high quality brass

  • Non-sparking applications

  • Set supplied in fitted pouch with clear size markings

  • Kit Contents


  • 8 Piece set includes sizes: 1.6 mm, 2.4 mm, 3.2 mm, 4.0 mm, 5.5 mm, 6.4 mm, 8.0 mm

  • Applications


  • Carpenters

  • Plumbers

  • Electricians

  • Engineers

  • DIY enthusiasts

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy