BETA 6-Piece Punch Set, Pin Punch, 8mm Shank, 200mm Overall

Subtotal (1 unit)*

$212.29

(exc. GST)

$233.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.29

*price indicative

RS Stock No.:
234-6196
Mfr. Part No.:
31/SP6
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Punch Set

Overall Length

200mm

Shank Diameter

8mm

Number of Pieces

6

Punch Type

Pin

Standards/Approvals

No

RoHS Status: Exempt

The BETA pin punch set is use to drive the bolt or pin the rest of the way until it is ejected from the hole.

Size 2,3,4,5,6,8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy