Bahco 6-Piece Punch Set, Drift Punch, 8mm Shank, 150mm Overall

Subtotal (1 unit)*

$313.00

(exc. GST)

$344.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.00

*price indicative

RS Stock No.:
163-623
Mfr. Part No.:
3658A/6
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Punch Set

Overall Length

150mm

Shank Diameter

8mm

Number of Pieces

6

Punch Type

Drift

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bahco Cylindrical Drift Punch Set with Hand Protection - 6 Pcs/Wooden Stand


The Bahco Tools cylindrical drift punch set offers a comprehensive solution for precision alignment and adjustment tasks. This set encompasses six expertly crafted pieces that cater to a variety of applications, designed for professionals who require reliability and performance. Each punch features an ergonomic octagonal shank, enhancing grip and control during use. Ideal for both tradespeople and DIY enthusiasts, this set stands out as a versatile companion for your workshop.

Robust safety impact head for added durability

Ergonomic hand protection promotes safe usage

Comes in a practical wooden stand for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy