Bahco 1-Piece Punch, Parallel Pin Punch, 8mm Shank, 185mm Overall

Subtotal (1 unit)*

$55.93

(exc. GST)

$61.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.93

*price indicative

RS Stock No.:
124-6124
Mfr. Part No.:
TAH3734BM-8
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Overall Length

185mm

Product Type

Punch

Shank Diameter

8mm

Number of Pieces

1

Punch Type

Parallel Pin

Material

Chrome Vanadium Steel

Standards/Approvals

According to DROPS best practices

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Bi Material Parallel Punches - TAH Series


Bahco punch bi-material parallel punches, ready to work at height.

Features and Benefits


Two component handle parallel punch

UNE 16575

Hardness 56-58 Hrc and material 58CrV4

Ready to Work at Height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy