Bahco 6-Piece Punch Set, Drift Punch
- RS Stock No.:
- 164-598
- Mfr. Part No.:
- 3654R
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-598
- Mfr. Part No.:
- 3654R
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch Set | |
| Number of Pieces | 6 | |
| Punch Type | Drift | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch Set | ||
Number of Pieces 6 | ||
Punch Type Drift | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Chisel and Drift Punch Set - 6 Pcs/Plastic Wallet
The Bahco Tools chisel and drift punch set is expertly crafted for precision and durability, making it an ideal choice for professionals and DIY enthusiasts alike. This 6 piece collection is designed to facilitate various tasks, ensuring accuracy in every strike. Each piece offers exceptional performance, whether you're working with metal, wood, or other materials. The combination of high performance alloy steel and nickel finish enhances longevity, making it a dependable addition to your tool arsenal. Experience the perfect balance of form and function with this remarkable set.
Equipped with a safety impact head to reduce the risk of injury during use
Comes in a convenient plastic wallet for effortless storage and transport
Designed with hand protection for a safer and more comfortable grip
Related links
- Bahco 6-Piece Punch Set 8mm Shank
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- SAM 6-Piece Punch Set, Drift Punch
- HAZET 6-Piece Punch Set, Drift Punch
- SAM 6-Piece Punch Set 150 mm Overall
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- Bahco 8-Piece Punch Set, Drift Punch
- SAM 8-Piece Punch Set, Drift Punch
