Bahco 6-Piece Punch Set, Drift Punch, 8mm Shank
- RS Stock No.:
- 163-622
- Mfr. Part No.:
- 3646/6
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-622
- Mfr. Part No.:
- 3646/6
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Punch Set | |
| Shank Diameter | 8mm | |
| Number of Pieces | 6 | |
| Punch Type | Drift | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Punch Set | ||
Shank Diameter 8mm | ||
Number of Pieces 6 | ||
Punch Type Drift | ||
Material Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bahco Fine Grounded Pin Drift Punch Set with Hand Protection - 6 Pcs/Wooden Stand
The Bahco Tools Punch set is an essential addition for precision work and metal fabrication tasks. Designed with high performance alloy steel, it includes six meticulously crafted pieces that cater to various punching needs. Each tool features a polished finish, ensuring both durability and efficiency in use. Whether you're an experienced tradesperson or a DIY enthusiast, this collection of drift punches offers unmatched performance and reliability, making it a prized possession in any toolkit.
Comes in a protective wooden stand for optimal storage and accessibility
Hand protection feature enhances safety during use
Safety impact head ensures effective impact absorption
Related links
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- Bahco 6-Piece Punch Set, Drift Punch
- Facom 1-Piece Punch 8mm Shank, 200 mm Overall
- Facom 1-Piece Punch 8mm Shank, 150 mm Overall
- Facom 1-Piece Punch 8mm Shank, 185 mm Overall
- Facom 1-Piece Punch 8mm Shank, 216 mm Overall
- SAM 1-Piece Punch 8mm Shank, 235 mm Overall
- BETA 6-Piece Punch Set 8mm Shank
