Subtotal (1 unit)*
$199.56
(exc. GST)
$219.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.56 |
*price indicative
- RS Stock No.:
- 221-3378
- Mfr. Part No.:
- 7G-J6
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch Set | |
| Number of Pieces | 6 | |
| Punch Type | Drift | |
| Standards/Approvals | DIN 6450C, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch Set | ||
Number of Pieces 6 | ||
Punch Type Drift | ||
Standards/Approvals DIN 6450C, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE set of 6 pin punches handle. It has ergonomic handle for better grip.
High resistance rod
Related links
- SAM 6-Piece Punch Set 150 mm Overall
- Bahco 6-Piece Punch Set, Drift Punch
- HAZET 6-Piece Punch Set, Drift Punch
- RS PRO 6-Piece Punch Set 9.52mm Shank, 150mm Overall
- Bahco 6-Piece Punch Set 8mm Shank
- Bahco 6-Piece Punch Set 8mm Shank, 150 mm Overall
- SAM 8-Piece Punch Set, Drift Punch
- SAM 5-Piece Punch Set, Drift Punch
