Sferaco Brass Y Strainer
- RS Stock No.:
- 458-0162
- Mfr. Part No.:
- 206003
- Brand:
- Sferaco
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$27.86
(exc. GST)
$30.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $27.86 | - |
| 40 + | $27.35 | 1% |
*price indicative
- RS Stock No.:
- 458-0162
- Mfr. Part No.:
- 206003
- Brand:
- Sferaco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sferaco | |
| Product Type | Y Strainer | |
| Body Material | Brass | |
| Connection Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sferaco | ||
Product Type Y Strainer | ||
Body Material Brass | ||
Connection Size 3/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT










