Wurth Elektronik Surface Pulse Transformer 5:1 Turns Ratio, 80 μH Prim. Inductance, 0.325Ω Prim. Resistance
- RS Stock No.:
- 756-7399
- Mfr. Part No.:
- 750311692
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.70
(exc. GST)
$7.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 74 | $6.70 |
| 75 - 149 | $6.58 |
| 150 + | $6.45 |
*price indicative
- RS Stock No.:
- 756-7399
- Mfr. Part No.:
- 750311692
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 80μH | |
| Primary DC Resistance | 0.325Ω | |
| Secondary DC Resistance | 8.7Ω | |
| Turns Ratio | 5:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 2μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 10.54mm | |
| Series | WE‑FB | |
| Width | 9.78mm | |
| Length | 9.14mm | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 80μH | ||
Primary DC Resistance 0.325Ω | ||
Secondary DC Resistance 8.7Ω | ||
Turns Ratio 5:1 | ||
Mount Type Surface | ||
Leakage Inductance 2μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Maximum Operating Temperature 125°C | ||
Depth 10.54mm | ||
Series WE‑FB | ||
Width 9.78mm | ||
Length 9.14mm | ||
Standards/Approvals RoHS | ||
Isolation Voltage 2.5kV | ||
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Related links
- Wurth Elektronik Surface Pulse Transformer 5:1 Turns Ratio 0.325Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio 0.315Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.25:1 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
