Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio, 60 μH Prim. Inductance, 0.315Ω Prim. Resistance
- RS Stock No.:
- 756-7395
- Mfr. Part No.:
- 750311691
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $8.45 | - |
| 200 - 399 | $8.30 | 1% |
| 400 + | $8.13 | 3% |
*price indicative
- RS Stock No.:
- 756-7395
- Mfr. Part No.:
- 750311691
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 60μH | |
| Primary DC Resistance | 0.315Ω | |
| Secondary DC Resistance | 7.95Ω | |
| Turns Ratio | 1:5 | |
| Mount Type | Surface | |
| Leakage Inductance | 1μH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 6 | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.26mm | |
| Standards/Approvals | RoHS | |
| Depth | 5.59mm | |
| Width | 6.6mm | |
| Series | WE‑FB | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 60μH | ||
Primary DC Resistance 0.315Ω | ||
Secondary DC Resistance 7.95Ω | ||
Turns Ratio 1:5 | ||
Mount Type Surface | ||
Leakage Inductance 1μH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 6 | ||
Maximum Operating Temperature 125°C | ||
Length 8.26mm | ||
Standards/Approvals RoHS | ||
Depth 5.59mm | ||
Width 6.6mm | ||
Series WE‑FB | ||
Isolation Voltage 2.5kV | ||
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Related links
- Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio 0.315Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:2.5 Turns Ratio 0.038Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:10 Turns Ratio 0.22Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
