Staubli Black Female Banana Socket, 4 mm Connector, Solder Termination, 24A, 1000V, Gold Plating
- RS Stock No.:
- 763-2998
- Distrelec Article No.:
- 140-60-967
- Mfr. Part No.:
- 66.9040-21
- Brand:
- Staubli
Bulk discount available
Subtotal (1 unit)**
$14.82
(exc. GST)
$16.30
(inc. GST)
218 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $14.82 |
10 - 24 | $14.54 |
25 - 49 | $14.11 |
50 + | $13.80 |
**price indicative
- RS Stock No.:
- 763-2998
- Distrelec Article No.:
- 140-60-967
- Mfr. Part No.:
- 66.9040-21
- Brand:
- Staubli
Related links
- Staubli Black Female Banana Socket Press Fit Termination 1000V,...
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating
- Staubli Red Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket 24A Gold Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Nickel Plating
- Staubli Black Female Banana Socket Solder Termination 1000V, Gold Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Nickel Plating
- Staubli Black Female Banana Socket Tab Termination 1000V, Gold Plating