RS PRO 2491X Series White 2.5 mm² Hook Up Wire, 13 AWG, 50 x 0.25 mm, 250 μm core strands, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 544-1816
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$243.51
(exc. GST)
$267.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 24 | $243.51 | $2.435 |
| 25 - 124 | $239.43 | $2.394 |
| 125 + | $197.06 | $1.971 |
*price indicative
- RS Stock No.:
- 544-1816
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 13AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.1mm | |
| Voltage | 750V | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Sub Type | 2491X | |
| Standards/Approvals | BS 6004, RoHS Compliant | |
| Minimum Operating Temperature | -15°C | |
| Cable Type | Equipment Wire, Unshielded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 2491X | |
| Number of Strands | 50 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 13AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Outside Diameter 4.1mm | ||
Voltage 750V | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Sub Type 2491X | ||
Standards/Approvals BS 6004, RoHS Compliant | ||
Minimum Operating Temperature -15°C | ||
Cable Type Equipment Wire, Unshielded | ||
Jacket Material Polyvinyl Chloride | ||
Series 2491X | ||
Number of Strands 50 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- GB
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
Note
The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag
Approvals
BASEC
Standards
BS EN 50525-2-31
Related links
- RS PRO H07V-K Series Brown 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Green 13 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Red 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Yellow 2.5 mm² Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Blue Hook Up Wire 50 Polyvinyl Chloride
- RS PRO H07V-K Series Black Hook Up Wire 50 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO H07V-K Series White 2.5 mm² Hook Up Wire 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Blue 4 mm² Hook Up Wire 50 Polyvinyl Chloride
