Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio, 6.78 μH Prim. Inductance, 0.02Ω Prim. Resistance
- RS Stock No.:
- 163-4323
- Mfr. Part No.:
- 750311911
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 350 more to save $475.65
View bulk pricing optionsSubtotal (1 tray of 70 units)*
$951.30
(exc. GST)
$1,046.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 70 - 280 | $13.59 | $951.30 | - |
| 350 + | $12.231 | $856.17 | $475.65 |
*price indicative
- RS Stock No.:
- 163-4323
- Mfr. Part No.:
- 750311911
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 6.78μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 0.02Ω | |
| Secondary DC Resistance | 0.45Ω, 0.47Ω | |
| Turns Ratio | 1:3 | |
| Mount Type | Surface | |
| Leakage Inductance | 200nH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 14 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 16mm | |
| Width | 22.2mm | |
| Standards/Approvals | RoHS | |
| Length | 25mm | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 6.78μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 0.02Ω | ||
Secondary DC Resistance 0.45Ω, 0.47Ω | ||
Turns Ratio 1:3 | ||
Mount Type Surface | ||
Leakage Inductance 200nH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 14 | ||
Maximum Operating Temperature 125°C | ||
Depth 16mm | ||
Width 22.2mm | ||
Standards/Approvals RoHS | ||
Length 25mm | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- CN
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Related links
- Wurth Elektronik Surface Pulse Transformer 1:3 Turns Ratio 0.02Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:5 Turns Ratio 0.315Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:2.5 Turns Ratio 0.038Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
