Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio, 4000 μH Prim. Inductance, 0.84Ω Prim.
- RS Stock No.:
- 106-8858
- Mfr. Part No.:
- 78601/16C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.10
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$122.05
(exc. GST)
$134.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.441 | $122.05 | - |
| 100 - 150 | $2.39 | $119.50 | $5.10 |
| 200 + | $2.343 | $117.15 | $19.60 |
*price indicative
- RS Stock No.:
- 106-8858
- Mfr. Part No.:
- 78601/16C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 4000μH | |
| Primary DC Resistance | 0.84Ω | |
| Turns Ratio | 0.0423611111 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.47μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.1g | |
| Depth | 6.35mm | |
| Series | 786 | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Length | 9.52mm | |
| Termination Type | Pin | |
| Isolation Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 4000μH | ||
Primary DC Resistance 0.84Ω | ||
Turns Ratio 0.0423611111 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.47μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Weight 1.1g | ||
Depth 6.35mm | ||
Series 786 | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Length 9.52mm | ||
Termination Type Pin | ||
Isolation Voltage 1kV | ||
- COO (Country of Origin):
- CN
Pulse Transformer 786 Series
General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications
The standard turns ratios may be modified by connecting any two windings in series
Can also be used as a common mode choke in filtering applications
- RS Stock No. 7156961P
- Mfr. Part No. 78601/9C
Each (Supplied in a Tube)
$3.29
- RS Stock No. 1068841
- Mfr. Part No. 78601/9C
Each (In a Tube of 50)
$2.617
- RS Stock No. 7156961
- Mfr. Part No. 78601/9C
Each
$3.29
- RS Stock No. 1068584
- Mfr. Part No. 78602/16C
Each (In a Tube of 50)
$2.842
Related links
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 0.84Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1.3Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1.34Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 0.0423611111 Turns Ratio 1Ω Prim.
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.92Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 3:71 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.17Ω Prim. Resistance








