RS PRO Safety Controller Safety Relay, 2 Safety Inputs, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 656-643
- Brand:
- RS PRO
Subtotal (1 unit)*
$923.72
(exc. GST)
$1,016.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $923.72 |
*price indicative
- RS Stock No.:
- 656-643
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Controller Safety Relay | |
| Number of Safety Inputs | 2 | |
| Number of Safety Outputs | 2 | |
| Safety Category | CAT 4 | |
| Mount Type | DIN Rail | |
| Expansion Available | Yes | |
| Supply Voltage | 24V dc | |
| Number of I/Os | 4 | |
| Contact Current | 4A | |
| Contact Voltage | 24V dc, 230V dc | |
| Width | 90mm | |
| Standards/Approvals | CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | |
| Terminal Type | Screw | |
| Length | 35mm | |
| Depth | 59mm | |
| IP Rating | IP20, IP30 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Controller Safety Relay | ||
Number of Safety Inputs 2 | ||
Number of Safety Outputs 2 | ||
Safety Category CAT 4 | ||
Mount Type DIN Rail | ||
Expansion Available Yes | ||
Supply Voltage 24V dc | ||
Number of I/Os 4 | ||
Contact Current 4A | ||
Contact Voltage 24V dc, 230V dc | ||
Width 90mm | ||
Standards/Approvals CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, UKCA | ||
Terminal Type Screw | ||
Length 35mm | ||
Depth 59mm | ||
IP Rating IP20, IP30 | ||
- COO (Country of Origin):
- GB
RS PRO Safety Controller Safety Relay, 4 A Contact Current
The RS PRO Safety Controller Safety Relay is designed to enhance safety in industrial environments by providing reliable monitoring and control of safety functions. It is Ideal for applications requiring high safety integrity, ensuring machinery operates within safe parameters.
Features and Benefits
Contact Current: Supports up to 4 A for reliable operation.
Contact Voltage: Compatible with 24 V DC and 230 V AC systems.
Safety Category: Certified to CAT 4 for maximum safety assurance.
IP Rating: Available in IP20 and IP30 for protection against dust and limited ingress.
Mount Type: Easily mounts on DIN Rail for convenient installation.
Number of Safety Inputs: Includes 2 safety inputs for enhanced monitoring.
Number of Safety Outputs: Provides 2 safety outputs for effective control.
Terminal Type: Screw terminals for secure and straightforward connections.
Contact Voltage: Compatible with 24 V DC and 230 V AC systems.
Safety Category: Certified to CAT 4 for maximum safety assurance.
IP Rating: Available in IP20 and IP30 for protection against dust and limited ingress.
Mount Type: Easily mounts on DIN Rail for convenient installation.
Number of Safety Inputs: Includes 2 safety inputs for enhanced monitoring.
Number of Safety Outputs: Provides 2 safety outputs for effective control.
Terminal Type: Screw terminals for secure and straightforward connections.
Applications
Industrial machinery safety systems
Automated production lines
Robotic safety control
Packaging equipment safety
Automated production lines
Robotic safety control
Packaging equipment safety
Additional Information
Complies with CE, EN 14119, EN 60204, EN 60947-5-1, EN 60947-5-3, EN ISO 13849-1, EN ISO 62061, TUV, and UKCA standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Safety Relay 2 Safety Outputs, 24V ac
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc
- ABB Pluto Series Safety Controller 2 Safety Outputs, 24V dc
- Banner SC10-2 Series Safety Controller 2 Safety Outputs, 24V dc
- Siemens 3RK3 Series Safety Module 2 Safety Outputs, 24V dc
- Pilz Safety Controller 2 Safety Outputs, 24V dc
- Banner XS26 Series Safety Controller 2 Safety Outputs, 24V dc
