Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio, 67 μH Prim. Inductance, 0.17Ω Prim. Resistance

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$130.85

(exc. GST)

$143.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$2.617$130.85-
250 +$2.355$117.7510%

*price indicative

RS Stock No.:
106-8829
Mfr. Part No.:
78601/4C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Primary Inductance

67μH

Product Type

Pulse Transformer

Primary DC Resistance

0.17Ω

Turns Ratio

1:1

Mount Type

Through Hole

Leakage Inductance

0.19μH

Number of Pins

6

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

9.52mm

Series

786

Width

9mm

Standards/Approvals

RoHS

Weight

1.1g

Depth

6.35mm

Termination Type

Pin

Isolation Voltage

1kV

COO (Country of Origin):
CN

Pulse Transformer 786 Series


General purpose pulse transformers used in coupling, thyristor/triac firing and small sized switch mode power supply applications

The standard turns ratios may be modified by connecting any two windings in series

Can also be used as a common mode choke in filtering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy