TE Connectivity PCB Pulse Transformer 2:1:1 Turns Ratio, 330 mH Prim. Inductance

Subtotal (1 bag of 50 units)*

$748.31

(exc. GST)

$823.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$748.31$14.966

*price indicative

RS Stock No.:
788-183
Mfr. Part No.:
800069-SF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Primary Inductance

330mH

Product Type

Pulse Transformer

Current

250mA

Turns Ratio

2:1:1

Mount Type

PCB

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Width

16.7mm

Maximum Operating Frequency

500kHz

Standards/Approvals

RoHS

Series

IT

Length

17mm

Weight

6g

Minimum Operating Frequency

40kHz

Termination Type

PCB Terminal

Isolation Voltage

4kV

COO (Country of Origin):
TH
The TE Connectivity Pulse Transformer is designed for galvanic separation of drive and power circuits, offering high voltage resistance and robust performance in various applications.

Galvanic separation with double secondary winding enhances safety

Voltage resistance up to 4 kV for high potential applications

Vacuum potting ensures reliability and durability

Very low partial discharge effects minimise interference

Supports PCB through-hole mounting for versatile installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy