Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio, 3 mH Prim. Inductance, 1.2Ω Prim. Resistance
- RS Stock No.:
- 106-8557
- Mfr. Part No.:
- 1001C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$209.04
(exc. GST)
$229.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $6.968 | $209.04 |
| 60 - 90 | $6.793 | $203.79 |
| 120 + | $6.688 | $200.64 |
*price indicative
- RS Stock No.:
- 106-8557
- Mfr. Part No.:
- 1001C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Primary Inductance | 3mH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 1.2Ω | |
| Secondary DC Resistance | 1Ω | |
| Turns Ratio | 1:1 | |
| Mount Type | PCB | |
| Leakage Inductance | 22μH | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15.75mm | |
| Length | 15.06mm | |
| Weight | 8g | |
| Standards/Approvals | RoHS, UL | |
| Width | 15.06mm | |
| Series | 1000 | |
| Isolation Voltage | 2000Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Primary Inductance 3mH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 1.2Ω | ||
Secondary DC Resistance 1Ω | ||
Turns Ratio 1:1 | ||
Mount Type PCB | ||
Leakage Inductance 22μH | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Depth 15.75mm | ||
Length 15.06mm | ||
Weight 8g | ||
Standards/Approvals RoHS, UL | ||
Width 15.06mm | ||
Series 1000 | ||
Isolation Voltage 2000Vrms | ||
- COO (Country of Origin):
- CN
Murata Pulse Transformers, 1000 Series
The 1000 series Pulse Transformers are intended for wideband and Pulse operations. They are also suitable for signal isolation and use in small isolated power supplies.
The Compact footprint makes them Ideal for applications where space is at a premium
Isolation to 4kVrms
- RS Stock No. 8004340
- Mfr. Part No. 1001C
Each
$8.46
- RS Stock No. 8004344
- Mfr. Part No. 1002C
Each
$9.09
- RS Stock No. 8004344P
- Mfr. Part No. 1002C
Each (Supplied in a Tube)
$9.29
- RS Stock No. 1068558
- Mfr. Part No. 1002C
Each (In a Tube of 30)
$7.671
Related links
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance










