TDK Surface Pulse Transformer 1 : 1 :8.42 Turns Ratio, 3 mH Prim. Inductance, 23Ω Prim. Resistance
- RS Stock No.:
- 475-545
- Mfr. Part No.:
- B78416X0001
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$92.06
(exc. GST)
$101.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $92.06 |
| 5 + | $90.23 |
*price indicative
- RS Stock No.:
- 475-545
- Mfr. Part No.:
- B78416X0001
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 3mH | |
| Primary DC Resistance | 23Ω | |
| Turns Ratio | 1 : 1 :8.42 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | EP6 | |
| Maximum Operating Frequency | 300kHz | |
| Length | 7.6mm | |
| Depth | 7.1mm | |
| Standards/Approvals | RoHS, AEC-Q200 | |
| Width | 8.8mm | |
| Minimum Operating Frequency | 50kHz | |
| Isolation Voltage | 200Vrms | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Pulse Transformer | ||
Primary Inductance 3mH | ||
Primary DC Resistance 23Ω | ||
Turns Ratio 1 : 1 :8.42 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series EP6 | ||
Maximum Operating Frequency 300kHz | ||
Length 7.6mm | ||
Depth 7.1mm | ||
Standards/Approvals RoHS, AEC-Q200 | ||
Width 8.8mm | ||
Minimum Operating Frequency 50kHz | ||
Isolation Voltage 200Vrms | ||
The EPCOS EP6 Kit is a sample kit featuring SMT isolated transformers designed for resonant applications. It includes multiple transformer variants with different turns ratios, inductance values, and resistance ratings, making it suitable for high-frequency power conversion.
MSL Level 1
RoHS compatible
Compact design
Related links
- OEP Surface Pulse Transformer 1:1 Turns Ratio 0.36Ω Prim. Resistance
- OEP Surface Pulse Transformer 1:1:1 Turns Ratio 0.65Ω Prim. Resistance
- Schaffner Through Hole Pulse Transformer 1:1:1 Turns Ratio 0.33Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1+1 Turns Ratio 1.4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 1.1Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1 Turns Ratio 1.2Ω Prim. Resistance
- Murata Power Solutions PCB Pulse Transformer 1:1:1 Turns Ratio 1.4Ω Prim. Resistance