Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio, 7.6 μH Prim. Inductance, 71.1mΩ Prim. Resistance
- RS Stock No.:
- 487-168
- Distrelec Article No.:
- 301-89-974
- Mfr. Part No.:
- 749196541
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$93.02
(exc. GST)
$102.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.02 |
*price indicative
- RS Stock No.:
- 487-168
- Distrelec Article No.:
- 301-89-974
- Mfr. Part No.:
- 749196541
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Telecom Transformer | |
| Primary Inductance | 7.6μH | |
| Primary DC Resistance | 71.1mΩ | |
| Current | 1.7A | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Leakage Inductance | 0.24μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 29.5mm | |
| Width | 21mm | |
| Series | WE-FLEX | |
| Depth | 10.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Telecom Transformer | ||
Primary Inductance 7.6μH | ||
Primary DC Resistance 71.1mΩ | ||
Current 1.7A | ||
Turns Ratio 1:1:1:1:1:1 | ||
Leakage Inductance 0.24μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 29.5mm | ||
Width 21mm | ||
Series WE-FLEX | ||
Depth 10.8mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance