BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection

Subtotal (1 unit)*

$277.75

(exc. GST)

$305.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$277.75

*price indicative

RS Stock No.:
902-7401
Mfr. Part No.:
BCS M12T4D1-XXS80G-EP02-GZ01-002
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

IP Rating

IP67

Length

30mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

8V

Minimum Operating Temperature

-30°C

Standards Met

CE

Maximum Switching Frequency

100Hz

Shielding

Unshielded

Maximum Operating Temperature

+80°C

Switching Frequency

100 Hz

Series

M12

COO (Country of Origin):
DE

BCS DC 3 Wire Non Flush Tubular Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Non Flush
DC 3 wire
Object detection
Tubular housing
M8, M12
Cable
Led
IP67

Related links