BALLUFF Capacitive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection
- RS Stock No.:
- 902-7394
- Mfr. Part No.:
- BCS M08T4C-XXS15C-EP02-GZ01-002
- Brand:
- BALLUFF
Subtotal (1 unit)*
$383.28
(exc. GST)
$421.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $383.28 |
*price indicative
- RS Stock No.:
- 902-7394
- Mfr. Part No.:
- BCS M08T4C-XXS15C-EP02-GZ01-002
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Capacitive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 8V | |
| Minimum Operating Temperature | -30°C | |
| Switching Frequency | 100 Hz | |
| Maximum Operating Temperature | +80°C | |
| Standards Met | CE | |
| Series | M08 | |
| Maximum Switching Frequency | 100Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Capacitive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 8V | ||
Minimum Operating Temperature -30°C | ||
Switching Frequency 100 Hz | ||
Maximum Operating Temperature +80°C | ||
Standards Met CE | ||
Series M08 | ||
Maximum Switching Frequency 100Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
BCS DC 3 Wire Tubular Capacitive Sensor
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Flush and non flush
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67
Approvals
IP 67
Related links
- BALLUFF Capacitive Smooth Barrel Proximity Sensor, 1.5 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 3 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1 mm Detection
- BALLUFF Capacitive Smooth Barrel Proximity Sensor, 1 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection, PNP/NPN NO/NC
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 1.5 mm Detection 11 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
