BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO/NC

Subtotal (1 unit)*

$339.30

(exc. GST)

$373.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.30

*price indicative

RS Stock No.:
902-7408
Mfr. Part No.:
BCS M12T4D-XXS40C-EP02-GZ01-002
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Capacitive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Length

30mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

8V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Maximum Operating Temperature

+80°C

Maximum Switching Frequency

100Hz

Standards Met

CE

Switching Frequency

100 Hz

Series

M12

COO (Country of Origin):
DE

BCS DC 3 Wire Tubular Capacitive Sensor


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush and non flush
DC 3 wire
Tubular housing
Variety of housing sizes
Cable, connector
Led
IP67

Approvals

IP 67

Related links