BALLUFF Capacitive Smooth Barrel Proximity Sensor, 1 mm Detection

Subtotal (1 unit)*

$344.13

(exc. GST)

$378.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$344.13

*price indicative

RS Stock No.:
902-7388
Mfr. Part No.:
BCS G04T4D-XXS10C-EP02-GZ01-002
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Capacitive

Body Style

Smooth Barrel

Detection Range

1 mm

Cable Length

2m

IP Rating

IP67

Length

29mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

8V

Diameter

4 mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Series

G04

Standards Met

CE

Maximum Switching Frequency

100Hz

Shielding

Shielded

Switching Frequency

100 Hz

COO (Country of Origin):
DE

BCS Standard Cylinder Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush, not flush
Tubular / cylinder housing
Cable with connector, connector, cable
DC 3 wire
M12, M18
LED
Object detection, level detection
Short circuit protected
Polarity reversal
IP67

Related links