BALLUFF Capacitive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7495
- Mfr. Part No.:
- BCS M12BBG1-PSC80H-EP02
- Brand:
- BALLUFF
Subtotal (1 unit)*
$192.61
(exc. GST)
$211.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.61 |
*price indicative
- RS Stock No.:
- 902-7495
- Mfr. Part No.:
- BCS M12BBG1-PSC80H-EP02
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 61mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 100Hz | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Series | M12 | |
| Switching Frequency | 100 Hz | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus Listed | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 61mm | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 100Hz | ||
Maximum Operating Temperature +85°C | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Series M12 | ||
Switching Frequency 100 Hz | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus Listed | ||
- COO (Country of Origin):
- HU
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection, PNP/NPN NO/NC
