BALLUFF Capacitive Barrel-Style Proximity Sensor, M8 x 1, 3 mm Detection, Amplifier Interface Output, 4 → 8 V
- RS Stock No.:
- 902-7398
- Mfr. Part No.:
- BCS M08T4C1-XXS30G-EP02-GZ01-002
- Brand:
- BALLUFF
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$335.91
(exc. GST)
$369.50
(inc. GST)
Units | Per unit |
1 + | $335.91 |
- RS Stock No.:
- 902-7398
- Mfr. Part No.:
- BCS M08T4C1-XXS30G-EP02-GZ01-002
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BCS DC 3 Wire Non Flush Tubular Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
Non Flush
DC 3 wire
Object detection
Tubular housing
M8, M12
Cable
Led
IP67
DC 3 wire
Object detection
Tubular housing
M8, M12
Cable
Led
IP67
Specifications
Attribute | Value |
---|---|
Thread Size | M8 x 1 |
Body Style | Barrel |
Sensor Technology | Capacitive |
Output Type | Amplifier Interface |
Detection Range | 3 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 4 → 8 V dc |
Length | 28mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 8V |
Shielding | Partial |
Housing Material | V2A |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Standards Met | CE |