BALLUFF Capacitive Threaded Barrel Proximity Sensor, M18, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 902-7506
- Distrelec Article No.:
- 304-09-379
- Mfr. Part No.:
- BCS M18BBH1-PSC15H-EP02
- Brand:
- BALLUFF
Subtotal (1 unit)*
$233.10
(exc. GST)
$256.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.10 |
*price indicative
- RS Stock No.:
- 902-7506
- Distrelec Article No.:
- 304-09-379
- Mfr. Part No.:
- BCS M18BBH1-PSC15H-EP02
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 0.2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 75.5mm | |
| Mounting Type | Non-Flush | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus Listed | |
| Switching Frequency | 100 Hz | |
| Series | M18 | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 0.2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 75.5mm | ||
Mounting Type Non-Flush | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus Listed | ||
Switching Frequency 100 Hz | ||
Series M18 | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- HU
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Related links
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Capacitive Threaded Barrel Proximity Sensor 8 mm Detection
