ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection 2NC, 7.5 → 15 V dc
- RS Stock No.:
- 595-487
- Mfr. Part No.:
- NN506A
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$245.89
(exc. GST)
$270.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.89 |
*price indicative
- RS Stock No.:
- 595-487
- Mfr. Part No.:
- NN506A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Output Function | 2NC | |
| Connection Type | Terminal Strip | |
| Supply Voltage | 7.5 → 15 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Output Function 2NC | ||
Connection Type Terminal Strip | ||
Supply Voltage 7.5 → 15 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is an innovative solution designed for reliable object detection in various applications. This rectangular sensor features a sensing range of 4mm with two normally closed outputs, ensuring precise and consistent operation even in challenging environments. With its robust housing and IP 65 and IP 67 protection ratings, the sensor is well-suited for use in hazardous areas, accommodating a wide ambient temperature range from -25°C to 70°C. The device supports seamless integration with switching amplifiers and solenoid valves, making it ideal for automation systems that demand high performance and safety compliance. Marked with ATEX and IECEx approvals, this sensor combines advanced technology with durability, meeting stringent industry standards for explosion-proof operations.
Dual normally closed outputs provide enhanced safety and functionality
Compact rectangular design allows for versatile mounting options
IP 65 and IP 67 ratings ensure protection against dust and moisture ingress
Max internal capacitance of 60 nF ensures compatibility with intrinsically safe circuits
Quick response with a switching frequency of up to 500 Hz optimises operation speed
Overload protection enhances reliability in demanding environments
Display switching status through dual yellow LEDs for easy monitoring
Vibration and shock resistance certification provides assurance in high stress conditions
Compact rectangular design allows for versatile mounting options
IP 65 and IP 67 ratings ensure protection against dust and moisture ingress
Max internal capacitance of 60 nF ensures compatibility with intrinsically safe circuits
Quick response with a switching frequency of up to 500 Hz optimises operation speed
Overload protection enhances reliability in demanding environments
Display switching status through dual yellow LEDs for easy monitoring
Vibration and shock resistance certification provides assurance in high stress conditions
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
