ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, NAMUR 2NC, 7.5 → 15 V dc
- RS Stock No.:
- 595-523
- Mfr. Part No.:
- NN5009
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$196.35
(exc. GST)
$215.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.35 |
*price indicative
- RS Stock No.:
- 595-523
- Mfr. Part No.:
- NN5009
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Output Function | 2NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 7.5 → 15 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Output Function 2NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 7.5 → 15 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive NAMUR dual sensor designed specifically for valve actuators, offering precision and reliability in various industrial applications. This sensor features a dual normally closed output function, ensuring consistent performance within a sensing range of 4 mm. Built to withstand challenging environments, it has a robust housing rated at IP 67, making it effective in harsh conditions. Additionally, the sensor is compatible with certified intrinsically safe circuits, enabling safe integration in hazardous areas. Its versatility is enhanced by a broad operating temperature range from -20 to 80°C, while a display with LED indicators allows for easy monitoring of switching status.
Designed for valve actuators ensuring accurate sensing performance
Dual normally closed output function for enhanced operational reliability
Sensing range of 4 mm providing precise detection capabilities
Robust IP 67 rated housing for protection against dust and water ingress
Compatibility with certified intrinsically safe circuits for safe use in explosive atmospheres
Easy monitoring via dual yellow LED indicators for quick status checks
Non flush mountable design simplifies installation in varied applications
Lightweight construction facilitates easy handling and setup
Dual normally closed output function for enhanced operational reliability
Sensing range of 4 mm providing precise detection capabilities
Robust IP 67 rated housing for protection against dust and water ingress
Compatibility with certified intrinsically safe circuits for safe use in explosive atmospheres
Easy monitoring via dual yellow LED indicators for quick status checks
Non flush mountable design simplifies installation in varied applications
Lightweight construction facilitates easy handling and setup
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR 2NC, 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 7.5 → 15 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NAMUR 2NC, 8.2 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
