ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc

N

Subtotal (1 unit)*

$152.93

(exc. GST)

$168.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.93

*price indicative

RS Stock No.:
595-271
Mfr. Part No.:
IN5280
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 36 V dc

COO (Country of Origin):
RO
The ifm electronic Inductive dual sensor for valve actuators offers precision and reliability for modern automation tasks. This sensor designed to detect the position of valve actuators with a sensing range of 4 mm, ensuring accurate feedback in various applications. Its robust rectangular housing is crafted from durable PBT material, providing optimal protection against environmental factors with an IP67 rating. Featuring a simple electrical design with a normally open output function, this sensor effortlessly integrates into existing systems while offering features such as reverse polarity protection and short-circuit protection for enhanced safety and performance. With a compact size of 26 x 40 x 47.5 mm, it is well-suited for a variety of mounting configurations.

Compact design allows for easy installation in tight spaces
PNP output function ensures compatibility with most control systems
High switching frequency of 1300 Hz enables fast response times
Protection class II safeguards against electrical hazards
Wide operating voltage range from 10 to 36 DC accommodates diverse setups
Robust housing material is resistant to harsh conditions
LED display indicates switching status for easy monitoring
Mounting versatility with non flush mountable options

Related links