ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 595-221
- Mfr. Part No.:
- IN5416
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$276.15
(exc. VAT)
$303.76
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $276.15 |
*price indicative
- RS Stock No.:
- 595-221
- Mfr. Part No.:
- IN5416
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor for valve actuators offers precision in sensing applications, ideal for valve control systems. Designed with a rectangular housing, this dual PNP output sensor operates effectively within a robust sensing range of 4mm, ensuring reliable performance even in challenging environments. With a wide operating voltage range of 10 to 30 V DC and durable construction that meets IP 67 protection standards, it is suitable for various applications spanning across industries. The sensors advanced features, including gold-plated contacts and comprehensive overload protection, enhance its performance longevity and reliability, making it an essential component for optimising actuator functionality.
Permanently rated for 200mA ensuring reliable performance in varied applications
Features dual output with 2 x normally open functions for enhanced versatility
Operating frequency of 1000 Hz for rapid response times
Short circuit protection and overload protection ensuring a safe operational environment
Connector compatibility with M12 plugs offering ease of installation
Non flush mountable design provides flexibility in installation scenarios
Display switching status with 2 x LEDs for clear operational feedback
Features dual output with 2 x normally open functions for enhanced versatility
Operating frequency of 1000 Hz for rapid response times
Short circuit protection and overload protection ensuring a safe operational environment
Connector compatibility with M12 plugs offering ease of installation
Non flush mountable design provides flexibility in installation scenarios
Display switching status with 2 x LEDs for clear operational feedback
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- Pepperl + Fuchs Inductive Block Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor 20 → 250 V ac/dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
