ifm electronic Inductive Rectangular Inductive Proximity Sensor, 4 mm Detection, PNP 2NO, 10 → 30 V dc
- RS Stock No.:
- 595-208
- Mfr. Part No.:
- IN5327
- Brand:
- ifm electronic
N
Subtotal (1 unit)*
$272.73
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.73 |
*price indicative
- RS Stock No.:
- 595-208
- Mfr. Part No.:
- IN5327
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | 2NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function 2NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive dual sensor is engineered specifically for valve actuators, offering precision and reliability in industrial applications. This rectangular sensor provides a sensing range of 4 mm, ensuring accurate detection in tight spaces. With gold-plated contacts and a robust housing made from PBT, it is built to withstand harsh environments while maintaining high reliability. The operating voltage ranges from 10 to 30 DC, allowing for versatile integration into various systems. The sensor's compact dimensions of 40 x 26 x 47 mm make it a suitable choice for non-flush mounting, ensuring easy installation in diverse settings. With an IP67 protection rating, it guarantees resistance to dust and water ingress, making it ideal for demanding conditions.
PNP electrical design ensures compatibility with a range of systems
Two normally open output functions enable flexible integration
Permanent current rating of 200 mA supports robust signalling
High switching frequency of 1300 Hz allows rapid response times
Built in short circuit and overload protection enhance system safety
Easy visual monitoring with dual yellow LED indicators for clear status feedback
M12 connector with stainless steel moulded body ensures reliable electrical connections
Two normally open output functions enable flexible integration
Permanent current rating of 200 mA supports robust signalling
High switching frequency of 1300 Hz allows rapid response times
Built in short circuit and overload protection enhance system safety
Easy visual monitoring with dual yellow LED indicators for clear status feedback
M12 connector with stainless steel moulded body ensures reliable electrical connections
Related links
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP/NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor NPN 2NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Inductive Proximity Sensor PNP NO, 10 → 36 V dc
