Inductive Threaded Barrel Inductive Proximity Sensor, M30, 15 mm Detection, PNP NO, 30 V

Subtotal (1 unit)*

$77.30

(exc. GST)

$85.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.30

*price indicative

RS Stock No.:
252-708
Mfr. Part No.:
197753 E57G-30SPN15-C2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

30 V

COO (Country of Origin):
MX
The Eaton Moeller series E57G proximity switch is designed to deliver reliable detection and control in various applications. This robust sensor features a stainless-steel construction, ensuring durability and resistance to harsh environments. With its flush mounting design, it seamlessly integrates into existing setups, making it an ideal choice for precision engineering tasks. The E57G proximity switch operates on a wide voltage range, catering to diverse operational needs while providing enhanced safety and efficiency. It boasts an operational current handling capability, ensuring effective performance and signalling functionality. By prioritising safety and compliance, this sensor supports several industry standards, including IEC and UL certifications, making it a trusted solution for demanding applications.

Constructed from stainless steel for enhanced durability
Flush mounting allows for seamless integration into equipment
Compatible with a voltage range of 10 - 30 V DC for flexibility
Offers an operational current rating to support robust applications
Status indication via a yellow LED simplifies monitoring
Meets IEC/EN and CSA standards for proven safety
Designed to operate in extreme ambient temperatures
Features short-circuit protection for increased reliability
High switching frequency supports rapid response requirements
Ideal for industrial settings requiring precise sensing capabilities

Related links