Eaton Inductive Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 250 V

Subtotal (1 unit)*

$163.93

(exc. GST)

$180.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$163.93

*price indicative

RS Stock No.:
247-792
Mfr. Part No.:
136145 E57SBL12A4SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

2 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

M12

Supply Voltage

250 V

IP Rating

IP67

Length

68mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

20 Hz

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E57 Premium+ Short-Series proximity switch stands out with its advanced inductive sensing technology. Designed for flush mounting, it ensures optimal performance in a variety of industrial applications. Engineered to withstand harsh conditions, this switch features a sturdy stainless steel construction and is rated to IP67 for exceptional dust and water resistance. With capabilities to operate within a wide voltage range of 20V to 250V AC and a temperature tolerance from -25°C to 70°C, it is adaptable to demanding environments. Its sleek, reliable design incorporates a red LED indicator for real-time switching state visibility. Ideal for automation and machine safety features, this proximity switch provides precise detection without physical contact, making it an indispensable component for numerous systems.

Robust stainless steel housing ensures durability in challenging environments
IP67 rating guarantees protection against dust and moisture ingress
Wide operational voltage range accommodates diverse applications
Temperature-resistant design allows for versatile installation conditions
Real-time status indication simplifies monitoring and troubleshooting
Flush mounting capability offers streamlined integration into existing systems
Compact dimensions make it suitable for installation in tight spaces
Inductive sensing technology provides non-contact detection for enhanced safety
Low power consumption contributes to efficient energy use
Compatible with various automation systems for improved versatility

Related links