Eaton Inductive Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 250 V

Subtotal (1 unit)*

$230.80

(exc. GST)

$253.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.80

*price indicative

RS Stock No.:
247-784
Mfr. Part No.:
136109 E57SAL18A2SA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

250 V

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

60 Hz

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E57 Proximity Sensor stands as a robust solution for various industrial applications. Specifically designed for seamless integration, it operates effectively in both AC and DC environments, making it versatile for modern automation needs. With a sleek design crafted from stainless steel, it ensures durability while maintaining performance in challenging conditions. The flush mounting capability facilitates easy installation, while its IP67 rating offers protection against dust and water ingress, ensuring reliability in harsh environments.

Constructed from durable stainless steel for longevity and resistance
Flush mounting capability allows for versatile installation options
Status indicating red LED enhances operational visibility
Versatile operation across various AC and DC voltage ranges
Optimised for precise sensing with a reliable switching function
Suitable for demanding applications with temperature variations

Related links