Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V ac
- RS Stock No.:
- 847-0539
- Mfr. Part No.:
- 136007 E57LAL18A2
- Brand:
- Eaton
Subtotal (1 unit)*
$310.62
(exc. GST)
$341.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $310.62 |
*price indicative
- RS Stock No.:
- 847-0539
- Mfr. Part No.:
- 136007 E57LAL18A2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac | |
| Length | 64.5mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Series | E57 | |
| Switching Current | 500 mA | |
| Maximum Switching Frequency | 20Hz | |
| Shielding | Shielded | |
| Maximum AC Voltage | 250V | |
| Switching Frequency | 20 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac | ||
Length 64.5mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Series E57 | ||
Switching Current 500 mA | ||
Maximum Switching Frequency 20Hz | ||
Shielding Shielded | ||
Maximum AC Voltage 250V | ||
Switching Frequency 20 Hz | ||
Maximum Operating Temperature +70°C | ||
Eaton E57 Premium+ Series Sensors
The E57 premium+ range of sensors from Eaton have improved sensing performance, product durability and selection. The premium+ range has a rugged stainless body, shock-resistant front caps and impact absorbing potting compound ensuring the highest quality performance.
Compact, rugged design
Shock-resistant front caps
360 degree output status indicator
Shock-resistant front caps
360 degree output status indicator
Note
Eaton formerly known as Moeller
Eaton Sensors
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V
