Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 247-437
- Mfr. Part No.:
- 136158 E57SBL18A4EA
- Brand:
- Eaton
Subtotal (1 unit)*
$149.61
(exc. GST)
$164.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.61 |
*price indicative
- RS Stock No.:
- 247-437
- Mfr. Part No.:
- 136158 E57SBL18A4EA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Plug-In Connection M12 | |
| Supply Voltage | 250 V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Plug-In Connection M12 | ||
Supply Voltage 250 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor represents the pinnacle of inductive sensing technology, designed to meet diverse industrial applications with unparalleled reliability. Engineered with a robust stainless steel casing, this sensor not only withstands harsh environments but also ensures exceptional durability and longevity. Its non flush mounting capability and compact dimensions offer seamless integration into existing machinery or new installations.
Clear red LED indicator for easy status monitoring
Compatible with M12 plug in connections for quick and reliable wiring
Offers a high switching frequency of 20 Hz enhancing responsiveness in applications
Compact dimensions facilitate integration into tight spaces without compromising functionality
Reliable switching functionality supports applications demanding high precision
Compatible with M12 plug in connections for quick and reliable wiring
Offers a high switching frequency of 20 Hz enhancing responsiveness in applications
Compact dimensions facilitate integration into tight spaces without compromising functionality
Reliable switching functionality supports applications demanding high precision
Related links
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor 12 mm Detection 240 V ac
- Eaton Inductive Barrel Proximity Sensor 2 mm Detection 250 V
- Inductive Barrel Inductive Proximity Sensor 5 mm Detection 250 V
