Eaton Inductive Barrel Proximity Sensor, M12 NO, 250 V

Subtotal (1 unit)*

$185.51

(exc. GST)

$204.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.51

*price indicative

RS Stock No.:
247-782
Mfr. Part No.:
136095 E57SAL12A4E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M12

Sensor Technology

Inductive

Body Style

Barrel

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

250 V

IP Rating

IP67

Length

62mm

Mounting Type

Non-Flush

Switching Frequency

20 Hz

Shielding

Unshielded

Switching Current

250 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller series E57 Proximity switch is a state-of-the-art solution designed for precise sensing in various industrial applications. This proximity switch features a non-flush mounting design, ensuring optimal performance and durability even in demanding environments. Built with a stainless steel exterior, it offers robust protection against harsh conditions while maintaining a sleek profile. With a rated sensing distance of up to 4 mm and an exceptional operating temperature range, this proximity switch caters to diverse operational needs. It is adept at facilitating efficient automation processes, enhancing both safety and reliability in various applications, and is CE certified to ensure compliance with stringent industry standards.

Stainless steel construction ensures exceptional durability and resistance to environmental challenges
Non-flush mounting design facilitates seamless integration into equipment without compromising performance
Rated sensing distance of up to 4 mm allows for versatile application across different setups
Wide ambient temperature range from -25 °C to 70 °C enables reliable operation in varied conditions
IP67 rated, providing excellent protection against dust and water ingress
Red LED indicator improves visibility for swift status check during operations
1 Normally Open contact enhances responsiveness in automation control
Shock resistance rated at 30 g ensures reliability in rugged operational environments

Related links