Eaton Inductive Threaded Barrel Proximity Sensor, M18, NPN NC, 48 V

Subtotal (1 unit)*

$320.58

(exc. GST)

$352.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.58

*price indicative

RS Stock No.:
247-576
Mfr. Part No.:
135946 E57-18LE12-C1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

48 V

IP Rating

IP67

Length

66.1mm

Switching Frequency

800 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller E57 Proximity switch is a robust and reliable sensor with a 12mm sensing range and a semi shielded design.

Semi shielded mounting
Stainless steel
CSA certified
IEC/EN 60947 certified
shock resistance

Related links