Eaton Inductive Threaded Barrel Proximity Sensor, M30, NPN NC, 48 V

Subtotal (1 unit)*

$318.42

(exc. VAT)

$350.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.42

*price indicative

RS Stock No.:
243-427
Mfr. Part No.:
135992 E57-30LE22-C1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

48 V

Length

67.8mm

IP Rating

IP67

Switching Frequency

300 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Moeller E57 proximity switch is a versatile sensor with a 16 mm sensing range and a non flush design.

Inductive Sensor
LED status indication
CSA certified
IEC/EN 60947 certified

Related links