Eaton Inductive Threaded Barrel Proximity Sensor, M18, PNP/NPN NC, 30 V

Subtotal (1 unit)*

$132.28

(exc. GST)

$145.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.28

*price indicative

RS Stock No.:
246-242
Mfr. Part No.:
135918 E57-18GE16-D1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

30 V

IP Rating

IP67, IP69

Length

55mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

500 Hz

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller E57 proximity switch is a durable sensor with a 10mm sensing range and a flush design.

Inductive Sensor
LED status indication
CSA certified
IEC/EN 60947 certified

Related links