ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection NO/NC, 10 → 55 V dc
- RS Stock No.:
- 190-133
- Mfr. Part No.:
- IG5614
- Brand:
- ifm electronic
Subtotal (1 unit)*
$177.07
(exc. GST)
$194.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.07 |
*price indicative
- RS Stock No.:
- 190-133
- Mfr. Part No.:
- IG5614
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 700 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 400 mA | ||
Switching Frequency 700 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is a high-performance device designed to enhance automation tasks with precision and reliability. Engineered for use in diverse industrial environments, it seamlessly integrates into various applications, providing accurate detection through its configurable output functions. With a robust threaded housing and exceptional sensing range, this sensor stands out for its versatility and durability. The device operates efficiently across a broad temperature spectrum and is well-equipped to handle challenging conditions, reflecting its robust construction. Its compliance with necessary standards assures users of its quality and reliability, making it an indispensable tool for modern automation solutions.
Robust stainless steel housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With highly flexible cable
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
With highly flexible cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 55 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 55 V dc
