Eaton 135947 E57-18LE12-C1D Threaded Barrel Inductive Proximity Sensor, M18 NPN E57 Premium 48V 12 mm 48 V dc 500mA
- RS Stock No.:
- 247-764
- Mfr. Part No.:
- 135947 E57-18LE12-C1D
- Brand:
- Eaton
Subtotal (1 unit)*
$348.18
(exc. GST)
$383.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.18 |
*price indicative
- RS Stock No.:
- 247-764
- Mfr. Part No.:
- 135947 E57-18LE12-C1D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Product Type | Inductive Proximity Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 86mm | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 48V | |
| Housing Material | Stainless Steel | |
| Width | 86mm | |
| Maximum Detection | 12mm | |
| Materials Detected | Metallic Object | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-2 | |
| Output Type | NPN | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Series | E57 Premium | |
| Switching Current | 500mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Product Type Inductive Proximity Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 86mm | ||
Terminal Type M12 | ||
Maximum Supply Voltage 48V | ||
Housing Material Stainless Steel | ||
Width 86mm | ||
Maximum Detection 12mm | ||
Materials Detected Metallic Object | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 48V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-2 | ||
Output Type NPN | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Series E57 Premium | ||
Switching Current 500mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton E57 Proximity Sensor offer superior sensing capabilities for various industrial applications. This highly reliable inductive sensor features a semi shielded design, allowing it to perform excellently in dynamic environments. Constructed from robust stainless steel, it ensures durability while maintaining high performance standards even in challenging conditions. With a minimal response time and compact size, it provides efficient operation ideal for automation systems.
LED indicator provides clear status indication for efficient monitoring
Offers a high switching frequency enabling rapid response
Features a degree of protection rated at IP67 for optimal performance
Configured for a 3 wire connection type to simplify integration
Shock resistant design ensures reliability in demanding environments
Caters to diverse automation needs with NPN output type
- RS Stock No. 0247576
- Mfr. Part No. 135946 E57-18LE12-C1
Each
$350.24
- RS Stock No. 0243319
- Mfr. Part No. 135948 E57-18LE12-CD
Each
$348.18
- RS Stock No. 0247580
- Mfr. Part No. 135955 E57-18LE20-C1D
Each
$407.00
- RS Stock No. 0243420
- Mfr. Part No. 135956 E57-18LE20-CD
Each
$375.96
Related links
- Eaton 135948 E57-18LE12-CD Threaded Barrel Inductive Proximity Sensor, M18 NPN E57 Premium 48V 12 mm 48 V dc 500mA
- Eaton 135946 E57-18LE12-C1 Threaded Barrel Inductive Proximity Sensor, M18 NPN E57 Premium 48V 12 mm 48 V dc 500mA
- Eaton 135945 E57-18LE12-C Threaded Barrel Inductive Proximity Sensor, M18 NPN E57 Premium 48V 12 mm 0 V ac 48 V dc 500mA
- Eaton 135955 E57-18LE20-C1D Threaded Barrel Inductive Proximity Sensor, M18 NPN E57 Premium 48V 20 mm 48 V dc 500mA
- Eaton 135941 E57-18LE12-B Threaded Barrel Inductive Proximity Sensor, M18 PNP E57 Premium 48V 12 mm 48 V dc 500mA
- Eaton 135944 E57-18LE12-BD Threaded Barrel Inductive Proximity Sensor, M18 PNP E57 Premium 48V 12 mm 48 V dc 500mA
- Eaton 135993 E57-30LE22-C1D Threaded Barrel Inductive Proximity Sensor, M30 NPN E57 Premium 48V 22 mm 48 V dc 500mA
- Eaton 135943 E57-18LE12-B1D Threaded Barrel Inductive Proximity Sensor, M18 PNP E57 Premium 48V 12 mm 0 V ac 48 V dc












