Eaton Inductive Threaded Barrel Proximity Sensor, M18, 2-Wire NC, 250 V

Subtotal (1 unit)*

$206.87

(exc. GST)

$227.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.87

*price indicative

RS Stock No.:
247-589
Mfr. Part No.:
136043 E57LBL18A2E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

250 V

IP Rating

IP67

Length

66mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

20 Hz

Switching Current

500 mA

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton proximity switch, a member of the innovative E57 Premium+ series, is engineered for precision and reliability. Designed by Eaton, it operates within a voltage range of 20-250 V AC, making it suitable for diverse industrial applications. The switch features a robust stainless steel exterior that ensures durability in challenging environments, while its non-flush design allows for easy installation. With a sensing distance of up to 8 mm, this device significantly improves operational efficiency. Built to maintain high performance levels, it is equipped with certifications including UL and CSA, underscoring its compliance with industry standards. Advanced safety features further enhance its appeal, ensuring protection against operational hazards. This proximity switch embodies Eaton's commitment to delivering products that make a tangible difference in efficiency and safety.

Robust stainless steel construction ensures long-lasting durability
Enhanced sensing distance optimises operational workflow
Comprehensive safety certifications provide peace of mind
Non-flush mounting facilitates straightforward installation
Compact design fits well in constrained spaces
Designed for high ambient temperature ranges
Compact weight supports easy handling during installation
Indicates switching state with a clear red LED status indicator

Related links