Eaton Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 250 V
- RS Stock No.:
- 243-174
- Mfr. Part No.:
- 135839 E55CBL18A2
- Brand:
- Eaton
Subtotal (1 unit)*
$161.79
(exc. GST)
$177.97
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $161.79 |
*price indicative
- RS Stock No.:
- 243-174
- Mfr. Part No.:
- 135839 E55CBL18A2
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 250 V | |
| Length | 55mm | |
| IP Rating | IP66 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 25 Hz | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 250 V | ||
Length 55mm | ||
IP Rating IP66 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 25 Hz | ||
Switching Current 150 mA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton proximity switch from the Moeller series E55 is engineered for precision and reliability in various applications. Designed to detect the presence of metallic objects without direct contact, it features an inductive sensing capability with a switching distance of 5mm. The robust construction ensures dependable operation in even the most challenging environments, supported by an ambient temperature range of -25 °C to 70 °C. With a durable plastic enclosure and an IP66 rating, this switch provides excellent protection against dust and water ingress. Its compatibility with both AC and DC supply voltages, along with short-circuit and polarity reversal protections, makes it a versatile choice for diverse industrial needs. Whether for automation equipment or safety interlocks, this sensor promises optimal performance and user-friendly installation.
Inductive sensing technology ensures non-contact operation for enhanced safety
Robust plastic enclosure withstands harsh industrial environments
IP66 rating protects against dust and water, ensuring longevity
Wide ambient temperature range ensures operation in diverse settings
Designed with short-circuit protection to safeguard against electrical faults
Compatible with both AC and DC power supplies for versatile applications
Easy to install with flush mounting options for streamlined integration
LED indicator offers clear status visibility for operational transparency
Precision engineered for reliable detection of metallic targets
Robust plastic enclosure withstands harsh industrial environments
IP66 rating protects against dust and water, ensuring longevity
Wide ambient temperature range ensures operation in diverse settings
Designed with short-circuit protection to safeguard against electrical faults
Compatible with both AC and DC power supplies for versatile applications
Easy to install with flush mounting options for streamlined integration
LED indicator offers clear status visibility for operational transparency
Precision engineered for reliable detection of metallic targets
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 5 mm Detection 250 V
- Eaton Inductive Barrel Proximity Sensor 8 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 2-Wire NC, 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 15 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 4 mm Detection 250 V
- Eaton Inductive Threaded Barrel Proximity Sensor 10 mm Detection 250 V
